
GHNESBGN | |
|---|---|
DigiKey Part Number | 2449-GHNESBGN-ND |
Manufacturer | |
Manufacturer Product Number | GHNESBGN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 10.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 9,23900 € | 92,39 € |
| 25 | 8,71200 € | 217,80 € |
| 50 | 8,33200 € | 416,60 € |
| 100 | 7,96850 € | 796,85 € |
| 250 | 7,51116 € | 1.877,79 € |
| 500 | 7,18192 € | 3.590,96 € |
| 1.000 | 6,86652 € | 6.866,52 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

