
GHNEBBWN | |
|---|---|
DigiKey Part Number | 2449-GHNEBBWN-ND |
Manufacturer | |
Manufacturer Product Number | GHNEBBWN |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 10.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 20 | 8,83750 € | 176,75 € |
| 40 | 8,45275 € | 338,11 € |
| 60 | 8,23500 € | 494,10 € |
| 100 | 7,96850 € | 796,85 € |
| 260 | 7,49212 € | 1.947,95 € |
| 500 | 7,18192 € | 3.590,96 € |
| 1.000 | 6,86652 € | 6.866,52 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

