GHNDGBX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHNDGBX

DigiKey Part Number
2449-GHNDGBX-ND
Manufacturer
Manufacturer Product Number
GHNDGBX
Description
SWITCH PB SPDT 2A 48VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 10.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,74000 €10,74 €
208,86350 €177,27 €
408,47750 €339,10 €
608,25933 €495,56 €
1007,99200 €799,20 €
2607,51427 €1.953,71 €
5007,20310 €3.601,55 €
1.0006,88676 €6.886,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,74000 €
Unit Price with VAT:12,78060 €