
GHLESBWN | |
|---|---|
DigiKey Part Number | 2449-GHLESBWN-ND |
Manufacturer | |
Manufacturer Product Number | GHLESBWN |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 10.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 20 | 10,76250 € | 215,25 € |
| 40 | 10,29375 € | 411,75 € |
| 60 | 10,02867 € | 601,72 € |
| 100 | 9,70400 € | 970,40 € |
| 260 | 9,12346 € | 2.372,10 € |
| 500 | 8,74542 € | 4.372,71 € |
| 1.000 | 8,36105 € | 8.361,05 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,51760 € |

