
FHLEBBYGN | |
|---|---|
DigiKey Part Number | 2449-FHLEBBYGN-ND |
Manufacturer | |
Manufacturer Product Number | FHLEBBYGN |
Description | SWITCH PB SPST 2A 48VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Yellow |
Packaging Tray | Illumination Voltage (Nominal) 2.1, 3.3 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP60 - Dust Tight |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,13600 € | 55,68 € |
| Unit Price without VAT: | 11,13600 € |
|---|---|
| Unit Price with VAT: | 13,25184 € |

