
ESANMH4FBX | |
|---|---|
DigiKey Part Number | 2449-ESANMH4FBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMH4FBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC/DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,28080 € | 82,02 € |
| 50 | 3,09640 € | 154,82 € |
| 100 | 2,92520 € | 292,52 € |
| 250 | 2,72076 € | 680,19 € |
| 500 | 2,58322 € | 1.291,61 € |
| 1.000 | 2,46027 € | 2.460,27 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

