


DM3CQF1002L01 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1002L01-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1002L01 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1002L01 Models |
Category | Termination Style Solder Lug |
Manufacturer CIT Relay and Switch | Operating Force 35gf |
Series | Release Force 15gf |
Packaging Bag | Operating Position 0.281" (7.15mm) |
Part Status Active | Pretravel 0.087" (2.2mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.035" (0.9mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,67520 € | 16,88 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,60260 € | 60,26 € |
| 250 | 0,55896 € | 139,74 € |
| 500 | 0,52808 € | 264,04 € |
| 1.000 | 0,49887 € | 498,87 € |
| 5.000 | 0,43707 € | 2.185,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


