
DHU301LBRRGNB | |
|---|---|
DigiKey Part Number | 2449-DHU301LBRRGNB-ND |
Manufacturer | |
Manufacturer Product Number | DHU301LBRRGNB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Quick Connect - 0.110"/0.250" |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,22100 € | 262,21 € |
| Unit Price without VAT: | 26,22100 € |
|---|---|
| Unit Price with VAT: | 31,20299 € |

