
DHU251LABXZB | |
|---|---|
DigiKey Part Number | 2449-DHU251LABXZB-ND |
Manufacturer | |
Manufacturer Product Number | DHU251LABXZB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.110"/0.250" |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,85150 € | 317,03 € |
| Unit Price without VAT: | 15,85150 € |
|---|---|
| Unit Price with VAT: | 18,86329 € |

