
DH251NBSRG12 | |
|---|---|
DigiKey Part Number | 2449-DH251NBSRG12-ND |
Manufacturer | |
Manufacturer Product Number | DH251NBSRG12 |
Description | SWITCH PB DPDT 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT (DB/DM) Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VDC |
Type Anti-Vandal, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Mom | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 2A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 € | 21,86 € |
| 20 | 18,04000 € | 360,80 € |
| 40 | 17,25275 € | 690,11 € |
| 60 | 16,80767 € | 1.008,46 € |
| 100 | 16,26250 € | 1.626,25 € |
| 260 | 15,28781 € | 3.974,83 € |
| 500 | 14,65308 € | 7.326,54 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,01340 € |

