
DH251LBSOG12 | |
|---|---|
DigiKey Part Number | 2449-DH251LBSOG12-ND |
Manufacturer | |
Manufacturer Product Number | DH251LBSOG12 |
Description | SWITCH PB DPDT 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT (DB/DM) Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Green/Orange |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VDC |
Type Anti-Vandal, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-On | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 2A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,19000 € | 105,95 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,21610 € |

