
DH251LABZZ | |
|---|---|
DigiKey Part Number | 2449-DH251LABZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH251LABZZ |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,15600 € | 85,78 € |
| Unit Price without VAT: | 17,15600 € |
|---|---|
| Unit Price with VAT: | 20,41564 € |

