
DH22U1LABZZ | |
|---|---|
DigiKey Part Number | 2449-DH22U1LABZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH22U1LABZZ |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,65600 € | 213,12 € |
| Unit Price without VAT: | 10,65600 € |
|---|---|
| Unit Price with VAT: | 12,68064 € |

