
CS1215AJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1215AJF260TR-ND - Tape & Reel (TR) 2449-CS1215AJF260CT-ND - Cut Tape (CT) 2449-CS1215AJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1215AJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS1215AJF260 Models |
Category | Actuator Length, Right Angle 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.20mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Oval Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34600 € | 8,65 € |
| 100 | 0,30930 € | 30,93 € |
| 250 | 0,28652 € | 71,63 € |
| 500 | 0,27044 € | 135,22 € |
| 1.000 | 0,25554 € | 255,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23452 € | 703,56 € |
| 6.000 | 0,22293 € | 1.337,58 € |
| 9.000 | 0,21674 € | 1.950,66 € |
| 15.000 | 0,20955 € | 3.143,25 € |
| 21.000 | 0,20517 € | 4.308,57 € |
| 30.000 | 0,20081 € | 6.024,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











