
CS1207SF250 | |
|---|---|
DigiKey Part Number | 2449-CS1207SF250TR-ND - Tape & Reel (TR) 2449-CS1207SF250CT-ND - Cut Tape (CT) 2449-CS1207SF250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207SF250 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 4.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46400 € | 11,60 € |
| 100 | 0,41420 € | 41,42 € |
| 250 | 0,38364 € | 95,91 € |
| 500 | 0,36226 € | 181,13 € |
| 1.000 | 0,34251 € | 342,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31481 € | 944,43 € |
| 6.000 | 0,29963 € | 1.797,78 € |
| 9.000 | 0,29155 € | 2.623,95 € |
| 15.000 | 0,28217 € | 4.232,55 € |
| 21.000 | 0,27647 € | 5.805,87 € |
| 30.000 | 0,27082 € | 8.124,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


