
CS1207MF160 | |
|---|---|
DigiKey Part Number | 2449-CS1207MF160TR-ND - Tape & Reel (TR) 2449-CS1207MF160CT-ND - Cut Tape (CT) 2449-CS1207MF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207MF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.60mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Rectangular Button | Switch Travel 0.30mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40910 € | 40,91 € |
| 250 | 0,37888 € | 94,72 € |
| 500 | 0,35776 € | 178,88 € |
| 1.000 | 0,33825 € | 338,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31090 € | 932,70 € |
| 6.000 | 0,29591 € | 1.775,46 € |
| 9.000 | 0,28792 € | 2.591,28 € |
| 15.000 | 0,27866 € | 4.179,90 € |
| 21.000 | 0,27303 € | 5.733,63 € |
| 30.000 | 0,26745 € | 8.023,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

