
CS1206 | |
|---|---|
DigiKey Part Number | 2449-CS1206TR-ND - Tape & Reel (TR) 2449-CS1206CT-ND - Cut Tape (CT) 2449-CS1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.23mm | |
Mechanical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44520 € | 11,13 € |
| 100 | 0,39750 € | 39,75 € |
| 250 | 0,36820 € | 92,05 € |
| 500 | 0,34764 € | 173,82 € |
| 1.000 | 0,32866 € | 328,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31136 € | 622,72 € |
| 4.000 | 0,29575 € | 1.183,00 € |
| 6.000 | 0,28740 € | 1.724,40 € |
| 10.000 | 0,27768 € | 2.776,80 € |
| 14.000 | 0,27175 € | 3.804,50 € |
| 20.000 | 0,26586 € | 5.317,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

