
CS1205F180 | |
|---|---|
DigiKey Part Number | 2449-CS1205F180TR-ND - Tape & Reel (TR) 2449-CS1205F180CT-ND - Cut Tape (CT) 2449-CS1205F180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1205F180 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35040 € | 8,76 € |
| 100 | 0,31320 € | 31,32 € |
| 250 | 0,29012 € | 72,53 € |
| 500 | 0,27384 € | 136,92 € |
| 1.000 | 0,25876 € | 258,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23747 € | 712,41 € |
| 6.000 | 0,22574 € | 1.354,44 € |
| 9.000 | 0,21947 € | 1.975,23 € |
| 15.000 | 0,21219 € | 3.182,85 € |
| 21.000 | 0,20775 € | 4.362,75 € |
| 30.000 | 0,20334 € | 6.100,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

