Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1204AF260

DigiKey Part Number
2449-CS1204AF260TR-ND - Tape & Reel (TR)
2449-CS1204AF260CT-ND - Cut Tape (CT)
2449-CS1204AF260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1204AF260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
5.20mm x 5.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Brass
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33000 €3,30 €
250,30800 €7,70 €
1000,27550 €27,55 €
2500,25520 €63,80 €
5000,24088 €120,44 €
1.0000,22755 €227,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20425 €817,00 €
8.0000,19431 €1.554,48 €
12.0000,18901 €2.268,12 €
20.0000,18286 €3.657,20 €
28.0000,17912 €5.015,36 €
40.0000,17540 €7.016,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €