
CS11103.1 | |
|---|---|
DigiKey Part Number | 2449-CS11103.1TR-ND - Tape & Reel (TR) 2449-CS11103.1CT-ND - Cut Tape (CT) 2449-CS11103.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11103.1 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25520 € | 63,80 € |
| 500 | 0,24088 € | 120,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22026 € | 330,39 € |
| 3.000 | 0,20870 € | 626,10 € |
| 4.500 | 0,20248 € | 911,16 € |
| 7.500 | 0,19518 € | 1.463,85 € |
| 10.500 | 0,19071 € | 2.002,45 € |
| 15.000 | 0,18625 € | 2.793,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

