
CS1109A2.6 | |
|---|---|
DigiKey Part Number | 2449-CS1109A2.6TR-ND - Tape & Reel (TR) 2449-CS1109A2.6CT-ND - Cut Tape (CT) 2449-CS1109A2.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1109A2.6 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25844 € | 64,61 € |
| 500 | 0,24392 € | 121,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22303 € | 334,55 € |
| 3.000 | 0,21133 € | 633,99 € |
| 4.500 | 0,20502 € | 922,59 € |
| 7.500 | 0,19764 € | 1.482,30 € |
| 10.500 | 0,19311 € | 2.027,65 € |
| 15.000 | 0,18860 € | 2.829,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

