


CS11047.0F260 | |
|---|---|
DigiKey Part Number | 2449-CS11047.0F260TR-ND - Tape & Reel (TR) 2449-CS11047.0F260CT-ND - Cut Tape (CT) 2449-CS11047.0F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11047.0F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS11047.0F260 Models |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18930 € | 18,93 € |
| 250 | 0,17544 € | 43,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,16007 € | 120,05 € |
| 1.500 | 0,15122 € | 226,83 € |
| 2.250 | 0,14639 € | 329,38 € |
| 3.750 | 0,14067 € | 527,51 € |
| 5.250 | 0,13713 € | 719,93 € |
| 7.500 | 0,13357 € | 1.001,77 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

