
CS1103TF260R | |
|---|---|
DigiKey Part Number | 2449-CS1103TF260RTR-ND - Tape & Reel (TR) 2449-CS1103TF260RCT-ND - Cut Tape (CT) 2449-CS1103TF260RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1103TF260R |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Plunger for Cap | Switch Travel 0.30mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,47680 € | 11,92 € |
| 100 | 0,42550 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,37903 € | 151,61 € |
| 800 | 0,35820 € | 286,56 € |
| 1.200 | 0,34685 € | 416,22 € |
| 2.000 | 0,33344 € | 666,88 € |
| 2.800 | 0,32515 € | 910,42 € |
| 4.000 | 0,31683 € | 1.267,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

