
CS1102V3.85F260 | |
|---|---|
DigiKey Part Number | 2449-CS1102V3.85F260TR-ND - Tape & Reel (TR) 2449-CS1102V3.85F260CT-ND - Cut Tape (CT) 2449-CS1102V3.85F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V3.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V3.85F260 Models |
Category | Actuator Height off PCB, Vertical 3.85mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,23944 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,22258 € | 133,55 € |
| 1.200 | 0,21033 € | 252,40 € |
| 1.800 | 0,20363 € | 366,53 € |
| 3.000 | 0,19572 € | 587,16 € |
| 4.200 | 0,19082 € | 801,44 € |
| 6.000 | 0,18591 € | 1.115,46 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

