
CS11027.5F260 | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F260TR-ND - Tape & Reel (TR) 2449-CS11027.5F260CT-ND - Cut Tape (CT) 2449-CS11027.5F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,23944 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21977 € | 153,84 € |
| 1.400 | 0,20774 € | 290,84 € |
| 2.100 | 0,20119 € | 422,50 € |
| 3.500 | 0,19344 € | 677,04 € |
| 4.900 | 0,18866 € | 924,43 € |
| 7.000 | 0,18387 € | 1.287,09 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

