
CS11014.3F160 | |
|---|---|
DigiKey Part Number | 2449-CS11014.3F160TR-ND - Tape & Reel (TR) 2449-CS11014.3F160CT-ND - Cut Tape (CT) 2449-CS11014.3F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11014.3F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.05mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25520 € | 63,80 € |
| 500 | 0,24088 € | 120,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22026 € | 330,39 € |
| 3.000 | 0,20870 € | 626,10 € |
| 4.500 | 0,20248 € | 911,16 € |
| 7.500 | 0,19518 € | 1.463,85 € |
| 10.500 | 0,19071 € | 2.002,45 € |
| 15.000 | 0,18625 € | 2.793,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

