
CH2LDNS | |
|---|---|
DigiKey Part Number | 2449-CH2LDNS-ND |
Manufacturer | |
Manufacturer Product Number | CH2LDNS |
Description | SWITCH PB DPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Electrical Life 30,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,68600 € | 53,43 € |
| Unit Price without VAT: | 10,68600 € |
|---|---|
| Unit Price with VAT: | 12,71634 € |

