
CH1LBSRG6S | |
|---|---|
DigiKey Part Number | 2449-CH1LBSRG6S-ND |
Manufacturer | |
Manufacturer Product Number | CH1LBSRG6S |
Description | SWITCH PB SPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 6 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-On | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 1A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,55800 € | 67,79 € |
| Unit Price without VAT: | 13,55800 € |
|---|---|
| Unit Price with VAT: | 16,13402 € |

