
BH16NMSZX | |
|---|---|
DigiKey Part Number | 2449-BH16NMSZX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NMSZX |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 36 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 1A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 6,59900 € | 65,99 € |
| 40 | 6,03750 € | 241,50 € |
| 80 | 5,77438 € | 461,95 € |
| 120 | 5,62567 € | 675,08 € |
| 280 | 5,32664 € | 1.491,46 € |
| 520 | 5,11783 € | 2.661,27 € |
| 1.000 | 4,90578 € | 4.905,78 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

