
BH16NMBZX | |
|---|---|
DigiKey Part Number | 2449-BH16NMBZX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NMBZX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,47500 € | 64,75 € |
| 40 | 5,92400 € | 236,96 € |
| 80 | 5,66575 € | 453,26 € |
| 120 | 5,51992 € | 662,39 € |
| 280 | 5,22650 € | 1.463,42 € |
| 520 | 5,02163 € | 2.611,25 € |
| 1.000 | 4,81357 € | 4.813,57 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |


