BH16NFSBX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NFSBX

DigiKey Part Number
2449-BH16NFSBX-ND
Manufacturer
Manufacturer Product Number
BH16NFSBX
Description
SWITCH PB SPST 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
BH16NFSBX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,51000 €7,51 €
106,48400 €64,84 €
256,11400 €152,85 €
505,84800 €292,40 €
1005,59310 €559,31 €
2505,27240 €1.318,10 €
5005,04158 €2.520,79 €
1.0004,82049 €4.820,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €