
ASR21R112BQ | |
|---|---|
DigiKey Part Number | 2449-ASR21R112BQ-ND |
Manufacturer | |
Manufacturer Product Number | ASR21R112BQ |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,43145 € | 486,29 € |
| Unit Price without VAT: | 2,43145 € |
|---|---|
| Unit Price with VAT: | 2,89343 € |

