AH1LASMXWA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1NASXWA1

DigiKey Part Number
2449-AH1NASXWA1-ND
Manufacturer
Manufacturer Product Number
AH1NASXWA1
Description
SWITCH PB DPST-NO/NC 10A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,21000 €27,21 €
1023,47600 €234,76 €
2522,13200 €553,30 €
5021,16520 €1.058,26 €
10020,23870 €2.023,87 €
25019,07300 €4.768,25 €
Manufacturers Standard Package
Unit Price without VAT:27,21000 €
Unit Price with VAT:32,37990 €