
AH1LGSW6WA2 | |
|---|---|
DigiKey Part Number | 2449-AH1LGSW6WA2-ND |
Manufacturer | |
Manufacturer Product Number | AH1LGSW6WA2 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bag | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 6 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 34,07500 € | 68,15 € |
| Unit Price without VAT: | 34,07500 € |
|---|---|
| Unit Price with VAT: | 40,54925 € |

