
AH1LASMXWA1 | |
|---|---|
DigiKey Part Number | 2449-AH1LASMXWA1-ND |
Manufacturer | |
Manufacturer Product Number | AH1LASMXWA1 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 € | 31,94 € |
| 10 | 27,55200 € | 275,52 € |
| 25 | 25,97440 € | 649,36 € |
| 50 | 24,83880 € | 1.241,94 € |
| 100 | 23,75080 € | 2.375,08 € |
| 250 | 22,38216 € | 5.595,54 € |
| Unit Price without VAT: | 31,94000 € |
|---|---|
| Unit Price with VAT: | 38,00860 € |

