
AH1LABXWA1 | |
|---|---|
DigiKey Part Number | 2449-AH1LABXWA1-ND |
Manufacturer | |
Manufacturer Product Number | AH1LABXWA1 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bag | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 26,95000 € | 53,90 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |

