
A51AE24VDC1.9U | |
|---|---|
DigiKey Part Number | 2449-A51AE24VDC1.9U-ND |
Manufacturer | |
Manufacturer Product Number | A51AE24VDC1.9U |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A51AE24VDC1.9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 79.2 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.9W | |
Coil Resistance | 303.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,07298 € | 858,38 € |
| Unit Price without VAT: | 1,07298 € |
|---|---|
| Unit Price with VAT: | 1,27685 € |

