A3M1ASQ12VDC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3M1ASQ12VDC2

DigiKey Part Number
2449-A3M1ASQ12VDC2-ND
Manufacturer
Manufacturer Product Number
A3M1ASQ12VDC2
Description
RELAY AUTOMOTIVE SPST 80A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A3M1ASQ12VDC2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
150 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
75VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.8W
Coil Resistance
80 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,27000 €3,27 €
202,81500 €56,30 €
402,71900 €108,76 €
602,66400 €159,84 €
802,62563 €210,05 €
2402,48438 €596,25 €
4402,40961 €1.060,23 €
9602,31665 €2.223,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €