
A3K1CSQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3K1CSQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSQ12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 20 | 6,43350 € | 128,67 € |
| 40 | 6,21300 € | 248,52 € |
| 60 | 6,08750 € | 365,25 € |
| 80 | 5,99988 € | 479,99 € |
| 240 | 5,67667 € | 1.362,40 € |
| 440 | 5,50570 € | 2.422,51 € |
| 960 | 5,29307 € | 5.081,35 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |


