
A3K1CSP48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3K1CSP48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSP48VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,61800 € | 56,18 € |
| 40 | 5,23900 € | 209,56 € |
| 80 | 5,05938 € | 404,75 € |
| 120 | 4,95700 € | 594,84 € |
| 280 | 4,74971 € | 1.329,92 € |
| 520 | 4,60367 € | 2.393,91 € |
| 1.000 | 4,45418 € | 4.454,18 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |





