
A31ASP12VDC2R | |
|---|---|
DigiKey Part Number | 2449-A31ASP12VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A31ASP12VDC2R |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A31ASP12VDC2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 20 | 2,79900 € | 55,98 € |
| 40 | 2,70325 € | 108,13 € |
| 60 | 2,64850 € | 158,91 € |
| 100 | 2,58130 € | 258,13 € |
| 260 | 2,46004 € | 639,61 € |
| 500 | 2,38028 € | 1.190,14 € |
| 1.000 | 2,29850 € | 2.298,50 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





