
A2HF1ASQ24VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A2HF1ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2HF1ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HF1ASQ24VDC1.6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
20 | 1,76150 € | 35,23 € |
40 | 1,70125 € | 68,05 € |
60 | 1,66700 € | 100,02 € |
80 | 1,64300 € | 131,44 € |
240 | 1,55467 € | 373,12 € |
440 | 1,50793 € | 663,49 € |
960 | 1,44978 € | 1.391,79 € |
4.900 | 1,33530 € | 6.542,97 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |