
A2HF1ASQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2HF1ASQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2HF1ASQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HF1ASQ12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 20 | 1,68950 € | 33,79 € |
| 40 | 1,63175 € | 65,27 € |
| 60 | 1,59883 € | 95,93 € |
| 80 | 1,57588 € | 126,07 € |
| 240 | 1,49113 € | 357,87 € |
| 440 | 1,44627 € | 636,36 € |
| 960 | 1,39050 € | 1.334,88 € |
| 4.900 | 1,28070 € | 6.275,43 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

