
A2HF1ACQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2HF1ACQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2HF1ACQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | A2HF1ACQ12VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | cms-unit-price | Ext Price |
---|---|---|
400 | 1,40390 € | 561,56 € |
Unit Price without VAT: | 1,40390 € |
---|---|
Unit Price with VAT: | 1,67064 € |