
A2H1CSQ24VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A2H1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSQ24VDC1.6D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,26000 € | 2,26 € |
20 | 1,94450 € | 38,89 € |
40 | 1,87800 € | 75,12 € |
60 | 1,84017 € | 110,41 € |
100 | 1,79350 € | 179,35 € |
260 | 1,70923 € | 444,40 € |
500 | 1,65386 € | 826,93 € |
1.000 | 1,59707 € | 1.597,07 € |
5.000 | 1,47247 € | 7.362,35 € |
Unit Price without VAT: | 2,26000 € |
---|---|
Unit Price with VAT: | 2,68940 € |