
A2H1CSQ24VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2H1CSQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSQ24VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,22000 € | 2,22 € |
20 | 1,91100 € | 38,22 € |
40 | 1,84600 € | 73,84 € |
60 | 1,80867 € | 108,52 € |
100 | 1,76290 € | 176,29 € |
260 | 1,68012 € | 436,83 € |
500 | 1,62564 € | 812,82 € |
1.000 | 1,56982 € | 1.569,82 € |
5.000 | 1,44734 € | 7.236,70 € |
Unit Price without VAT: | 2,22000 € |
---|---|
Unit Price with VAT: | 2,64180 € |