
A2H1CSP12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A2H1CSP12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSP12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSP12VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,18000 € | 2,18 € |
20 | 1,87800 € | 37,56 € |
40 | 1,81375 € | 72,55 € |
60 | 1,77733 € | 106,64 € |
80 | 1,75175 € | 140,14 € |
240 | 1,65754 € | 397,81 € |
440 | 1,60770 € | 707,39 € |
960 | 1,54571 € | 1.483,88 € |
4.900 | 1,42365 € | 6.975,89 € |
Unit Price without VAT: | 2,18000 € |
---|---|
Unit Price with VAT: | 2,59420 € |