
A2H1ASQ12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A2H1ASQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2H1ASQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2H1ASQ12VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 80 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
20 | 1,34250 € | 26,85 € |
40 | 1,29625 € | 51,85 € |
60 | 1,27033 € | 76,22 € |
80 | 1,25213 € | 100,17 € |
240 | 1,18471 € | 284,33 € |
440 | 1,14911 € | 505,61 € |
960 | 1,10480 € | 1.060,61 € |
4.900 | 1,01757 € | 4.986,09 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |