
A2H1ASQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2H1ASQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2H1ASQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2H1ASQ12VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,91000 € | 1,91 € |
20 | 1,64450 € | 32,89 € |
40 | 1,58825 € | 63,53 € |
60 | 1,55617 € | 93,37 € |
80 | 1,53388 € | 122,71 € |
240 | 1,45133 € | 348,32 € |
440 | 1,40770 € | 619,39 € |
960 | 1,35343 € | 1.299,29 € |
4.900 | 1,24657 € | 6.108,19 € |
Unit Price without VAT: | 1,91000 € |
---|---|
Unit Price with VAT: | 2,27290 € |