
A2H1ASP24VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A2H1ASP24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2H1ASP24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1ASP24VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 320 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,35848 € | 543,39 € |
Unit Price without VAT: | 1,35848 € |
---|---|
Unit Price with VAT: | 1,61659 € |